text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640251-8

18 Position 3.96mm Receptacle Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
TE Connectivity 1-640251-8 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 18
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Current Rating: 6.5A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
9
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.61
USD
Quantity
Unit Price
1,200
$0.29
2,400
$0.285
3,600
$0.28
6,000+
$0.275
Product Variant Information section