text.skipToContent text.skipToNavigation

Manufacturer Part #

229159005101116

9159 Series Straight Socket Receptacle 3 mm Press-Fit Top Load Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 229159005101116 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 5
Pitch: 3 mm
Termination: Solder
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available.

The top loading socket allows complete PCB’s to be replaced in the field with out having to dissemble the entire strip of boards. The connector has a two part insulator where by the top of the connector will slide open allowing the plug connector to be pulled out either vertically or at a slight angle. Once the PCB is replaced, the cover is slid back like a Zero Insertion Force (ZIF) connector to the closed position. The PCB layout is identical to the standard horizontal socket to maintain family commonality at the PCB level.

Features and Benefits:

  • Slide open top; allows field reparability at the light fixture level
  • Mates with standard horizontal or cabled plug; no need to change any connectors
  • 5 Amp current rating; exceeds general market needs
  • Gold plated BeCu spring contacts; reliability for harsh environments

Applications:

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips

To learn more about 9159 series product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,444.00
USD
Quantity
Unit Price
1,400+
$1.23
Product Variant Information section