text.skipToContent text.skipToNavigation

Manufacturer Part #

229159003101116

9159 Series Straight Socket Receptacle 3 mm Press-Fit Top Load Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 229159003101116 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 3
Pitch: 3 mm
Termination: Solder
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications
The 22-9159-003-101-116 is a part of 9159 Series 3 Position 3 mm pitch Straight Socket Receptacle 3 mm Press-Fit Top Load Socket. Its Operating Temperature Ranges from -40°C to +125°C.

The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating in the smallest package available.

Features:

  • Slide open top; allows field reparability at the light fixture level
  • Mates with standard horizontal or cabled plug; no need to change any connectors
  • 5 Amp current rating; exceeds general market needs
  • Gold plated BeCu spring contacts; reliability for harsh environments
  • Available in white; supports SSL market preferences

Applications:

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips

View the Complete 9159 Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,464.00
USD
Quantity
Unit Price
1,400+
$0.88
Product Variant Information section