text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640427-0

MTA-156 10 Position 3.96 mm Pitch IDC Closed End Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

MTA-156 connectors accept discrete and ribbon cable wire sizes ranging from 18 – 26 AWG [0.9– 0.12 mm2] with maximum insulation outside diameter.095 [2.41] for single wire and .070 [1.78] for mass termination of wires. Tin plated solid, fused stranded or stranded (7, 16, and 19 strands) wire with PVC insulation can be used on 18 AWG [0.8 – 0.9 mm2] MTA-156 connectors; 7, 10, and 19 stranded wire on 20 AWG [0.5 – 0.6 mm2 ] MTA-156 connectors; and 7 and 19 stranded wire on 22 – 26 AWG [0.4 – 0.12 mm2] MTA-156 connectors.

Only one wire to be terminated into an IDC contact slot.

Mass termination of wire provides the lowest applied cost because it drastically reduces the labor content of virtually any cable or harness assembly required.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .156 [3.96] centerline headers completes the system. Headers are available with straight
or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.

Product Facts:

  • Connectors and headers for 2 through 24 positions; wire sizes of 18, 20, 22, 24 and
    26 AWG [0 .9– 0.12 mm2]
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Quad Connectors for higher current rating (page 54)
  • Posted connectors for 2, 3, 4, 6, 9,12,15 and 24 positions
  • Card edge connectors for 3, 6, 9,12,15,18 and 20 through 24 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) termination technique
  • Connector styles include both closed end and feedthru, with and without locking ramps and polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Contacts are lubricated for fretting corrosion protection

To View the Complete 4-640427-0 family of Socket (Receptacle) - Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,425.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.685
Product Variant Information section