Manufacturer Part #
516-056-000-402
Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 516-056-000-402 is a Part of 516 Series 56 Pin 3.81 mm Pitch 3.3 mm Row Spacing Grey Polycarbonate Rack and Panel Plug.
Features:
- Plug and Receptacles in 20,38,56,90 or 120 Contact Sizes
- Edacon Hermaphroditic Contactating desin
- Contact termination option include Crimp P.C Tail Wire Hole and Wire Warp
- Mating and Unmating Simplified with use of Actuating Screws
- Optional Covers with Side or Top Entry Cable Clamp in Plastic or Metal Material Available for all Connector Sizes
- Versatile Metal Cover Design permits Assembly or Disassembly After cabling is Complete plus cable Entry style Flexibility
- Actuating Screws, Locknuts, Polarizing Hardware,Covers and Contact Suitable for either Plug or Receptacle
- Polarizing Hardware Adjustable for 288 Mating Combinations
View the Available 516 Series of Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$7.53
50
$7.48
75
$7.46
125
$7.43
250+
$7.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Box