text.skipToContent text.skipToNavigation

Manufacturer Part #

89898-306ALF

12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mo

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Amphenol Communications Solutions 89898-306ALF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Material: Thermoplastic
Color: Grey
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.00
USD
Quantity
Unit Price
650
$0.64
1,300
$0.63
1,950
$0.625
3,250+
$0.61
Product Variant Information section