text.skipToContent text.skipToNavigation

Manufacturer Part #

FX10A-80S/8-SV(71)

FX10 88 Position (80 Signal/8 Ground) 0.5 mm Pitch Straight SMT Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Features & Applications

The FX10A-80S/8-SV(71) is a Part of FX10 Series 88 Position Surface Mount 0.5 mm Pitch Straight SMT Socket. It has an Operating Current of 0.3 A and Operating Temperature of - 55 °C to 85 °C.

Features:

  • Connectors incorporating a ground plate for board-to-board connections
  • The signal and ground are arranged in a ratio of 10 to 1 with the ground plate SMT directly connected to the board
  • The reinforced fittings provide greater adhesion to the board, protecting against solder peeling and ensuring a stronger ground
  • The signal contact spacing of 0.5mm produces a smaller connector supporting high density PCB Mounting
  • The mating length of the contact part (signal contacts) is 1.1mm

Applcations:

  • Notebook computers
  • PDA and other miniature electronic equipment

View the Series of FH10 Connectors

Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.20
USD
Quantity
Unit Price
10
$4.12
25
$4.07
50
$4.03
150
$3.96
300+
$3.87
Product Variant Information section