text.skipToContent text.skipToNavigation

Manufacturer Part #

FX6-50S-0.8SV(71)

50 Positon Board To Board 0.8 MM Surface Mount Straight Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The FX6 series is a board to board connector. The board-to-board stacking height can be set between 5 and 9mm at 1mm steps. Applications are Notebook PC, Handy terminals, Office equipment.

The FX6-50S-0.8SV(71) is a fifty (50) position board to board receptacle.  It has a 0.8mm contact pitch and has a surface mount vertical mounting type.  The sockets stacking height options are 5mm.6mm and 7mm  and is gold plated and rated for 0.5amps.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
10
$2.75
30
$2.71
75
$2.68
200
$2.64
400+
$2.58
Product Variant Information section