text.skipToContent text.skipToNavigation

Manufacturer Part #

LPPB022NFSS-RC

4 Position Total Dual Row 1.27 mm Pitch Surface Mount Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins LPPB022NFSS-RC - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The LPPB022NFSS-RC is a part LPPB series 4 position dual row 1.27 mm pitch surface mount female header interconnect.

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the available LPPB series of female header interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,144
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
206
Total
$645.00
USD
Quantity
Unit Price
206
$0.665
412
$0.655
824
$0.645
3,090+
$0.625
Product Variant Information section