text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB022VWQS-RC

GRPB Series Dual Row 4 Position 1.27 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB022VWQS-RC - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Features & Applications

The GRPB022VWQS-RC is a part of GRPB series 1.27 mm 4 pin Dual Row Male header Surface Mount without Guide Pins 

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the GRPB series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75,938
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
100
$0.245
750
$0.24
1,500
$0.235
4,000+
$0.225
Product Variant Information section