text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH210-PPPC-D25-ID-BK

50 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH210-PPPC-D25-ID-BK is a Dual row 50 position 2.54 mm pitch Straight Right Angle,Female IDC Socket Gold Flash  With Polarizing Key. It is having operating temperature range of -40° C to + 105° C

Product Features:

  • IDC Socket
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 20 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: - 40 °C to + 105 °C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 3,000 MO
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
  • Mates with SBH11 series

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SFH210 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
8 Weeks
Minimum Order:
1008
Multiple Of:
48
Total
$791.28
USD
Quantity
Unit Price
48
$0.84
144
$0.82
480
$0.80
960
$0.785
1,920+
$0.765
Product Variant Information section