text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH213-PPPC-D25-ID-BK

50 Position Total Dual Row 2.54 mm Straight IDC Insulation Displacement Socket

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH213-PPPC-D25-ID-BK is a .100" IDC Socket Gold Flash Overall 2x25 Position (50 Pin) With Polarizing Key.

Features:

  • IDC Socket
  • With Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 50 total contacts
  • Insulation Displacement
  • Black

Applications:

  • Centered Polarizing Key Optional
  • Operating Temperature: - 40° C to + 105° C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Dielectric Withstanding: 500 VAC
  • Insulation Resistance: 3,000 Mega OHMS
  • For 1.27 mm Pitch AWG 28 Flat Ribbon Cable
  • Mates with SBH11 series

View the Complete Series of SFH213 Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60
Factory Lead Time:
8 Weeks
Minimum Order:
1008
Multiple Of:
48
Total
$1,018.08
USD
Quantity
Unit Price
48
$1.08
144
$1.05
240
$1.04
960
$1.01
1,440+
$0.98
Product Variant Information section