text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM210-LPSE-D25-ST-BK

50 Position Total Dual Row 1 mm Pitch Straight Female Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFM210-LPSE-D25-ST-BK is a 2.10 mm 50 postion Dual Row Straight Through hole Female Header

Product Features:

  • Female Header
  • Insulator height 2.10mm[.083”]
  • .000010” Gold Overall
  • 1mm Dual Readout
  • 50 total contacts
  • Through hole
  • Black

Specifications:

  • Female header
  • Insulator material: l.c.p, ul 94V-0, black color
  • Contact material: phosphor bronze
  • Current rating: 1 amp
  • Insulator resistance: 1000 MO min
  • Contact resistance: 20 milli O max
  • Dielectric withstanding: ac 300 V
  • Operating temperature: -40° c to +125° c
  • Processing temp.: 260° c for 10 secs max
  • Mates with male smh series

View the SFM210 Series of Headers 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,806
Factory Lead Time:
8 Weeks
Minimum Order:
1003
Multiple Of:
59
Total
$7,933.73
USD
Quantity
Unit Price
59
$8.05
118
$8.01
177
$7.98
236
$7.96
295+
$7.91
Product Variant Information section