Manufacturer Part #
SMH150-LPSE-D25-ST-BK
50 Position Total Dual Row 1 mm Pitch Straight Male Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SMH150-LPSE-D25-ST-BK - Product Specification
Sullins SMH150-LPSE-D25-ST-BK - Technical Attributes
Attributes Table
| No of Positions: | 50 |
| Pitch: | 1 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
Features & Applications
The SMH150-LPSE-D25-ST-BK is a .059" Gold 2x25 Position (50 Pin) Straight Male Header.
Features:
- Male Header
- Insulator height 1.50 mm[.059”]
- .000010” Gold Overall
- 1 mm Dual Readout
- 50 total contacts
- Straight Thru Hole Head 1.80 mm[.071"] Tail 2.50 mm[.098"]
- Black
Specifications:
- Insulator Material: L.C.P, UL 94V-0, Black color
- Contact Material: Phosphor Bronze
- Current Rating: 1 AMP
- Insulator Resistance: 1000 Mega ohms min
- Contact Resistance: 20 Milli ohms Max
- Dielectric Withstandind: AC 300 V
- Operating Temperature: -40° C to +125° C
- Processing Temp: 260° C for 10 Secs Max
- Mates with Female SFM Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4
$6.41
15
$6.34
30
$6.30
100
$6.24
200+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag