text.skipToContent text.skipToNavigation

Manufacturer Part #

1376390-1

Power Key Series 5 mm Pitch 4 Way 1 Row Male Straight PCB Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1376390-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
168,000
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
6,000+
$0.42
Product Variant Information section