text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640442-7

MTA-100 7 Position Single Row 2.54 mm Pitch 26 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640442-7 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The 3-640442-7 is a Part of MTA-100 Series with 7 Position 2.54 mm Pitch 26 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End
  • Wire Size (mm² [AWG]) = 0.12-0.15² [26] 
  • Voltage Rating (VAC) = 250
  • Solder Tail Contact Plating = Tin
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • Housing Color = Blue
  • Applies To = Wire/Cable
  • Application Use = Wire-to-Board

Mating Products:

  • 640452-7
  • 640453-7
  • 640454-7
  • 640455-7

View the 3-640442x Series of MTA-100 Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$2,440.00
USD
Quantity
Unit Price
8,000+
$0.305
Product Variant Information section