Manufacturer Part #
3-643817-4
MTA-156 4 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
TE Connectivity 3-643817-4 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 4 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Receptacle |
| Operating Temp Range: | -55°C to +105°C |
| Current Rating: | 7A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Female |
| Mating Type: | Locking Ramp |
| Color: | Orange |
| Mounting Method: | Wire Mount |
Features & Applications
The 3-643817-4 is a MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on 3.96 [0.156] centerline. The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used.
Features:
- Connector Type = Connector Assembly
- Connector Design = Closed End
- Product Line = MTA-156
- Termination Method to Wire/Cable = IDC Standard
- Wire Size (mm² [AWG]) = 0.8-0.9² [18]
- Mating Connector Lock = With
- Four Points of Contact = Without
- Shrouded = No
- Mounting Ears = Without
- Mating Connector Lock Type = Locking Ramp
Mating Products:
- 640383-4
- 640384-4
- 640385-4
- 640388-4
View the Complete Family of 3-64381 Interconnects
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
125
$0.197
300
$0.194
1,000
$0.19
2,000
$0.187
5,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount