text.skipToContent text.skipToNavigation

Manufacturer Part #

572-002-000-200

572 Series 2 Position 300V 5.8mm Pitch White Female Wire to Wire Board Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
EDAC 572-002-000-200 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 5.8 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
100
$0.75
300
$0.73
500
$0.72
1,000
$0.71
2,000+
$0.69
Product Variant Information section