text.skipToContent text.skipToNavigation

Manufacturer Part #

87499-9

AMPMODU 5 Position Single Row 2.54 mm Pitch MOD IV Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87499-9 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications

The 87499-9 is a AMPMODU 5 Position Single Row 2.54 mm Pitch MOD IV Unloaded Socket Housing. It has an operating temperature range of -65°C to +105°C.

The AMPMODU MTE Interconnection System offers both wire-to-board and wire-to-wire connectors using .025 [0.64] sq. post technology.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Mating Connector Lock = Without
  • Strain Relief = Without
  • Connector Series = Mod IV
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Number of Positions = 5
  • Number of Rows = 1
  • Contact Type = Socket
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0

View the available 87499 series of Socket Housings

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
42000
Multiple Of:
14000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,730.00
USD
Quantity
Unit Price
14,000+
$0.565
Product Variant Information section