text.skipToContent text.skipToNavigation

Manufacturer Part #

DF19-30S-1C

DF19 Series 30 Position 1 mm Pitch Discrete Wire Mount Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF19-30S-1C - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 30
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
100
$0.395
300
$0.39
1,000
$0.38
2,000
$0.375
4,000+
$0.365
Product Variant Information section