text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-03V-S

1.25 mm Pitch 3 Position Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST GHR-03V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The GHR-03V-S is a part of GH series 3 position 1.25 mm pitch single row wire to board connector housing. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 1 A AC, DC
  • Voltage rate: 50V AC, DC
  • Contact resistance: Initial value/30mO max
  • Insulation resistance: 100 MO min
  • Withstanding voltage: 500 V AC/minute
  • Applicable wire: AWG#30 to #26
  • Secure locking structure
  • Contact lock structure
  • Prevent deformation of contacts

View the available GH series of wire to board connector

Pricing Section
Global Stock:
161
USA:
161
24,361
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
161
Multiple Of:
1
Total
$7.57
USD
Quantity
Unit Price
400
$0.047
1,250
$0.0457
3,000
$0.0448
7,500
$0.0438
20,000+
$0.0418
Product Variant Information section