text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-10-BK

Connector, 2.0mm Pitch, Positive & Low Contact Resistance, Fully Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PHR-10-BK - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$80.10
USD
Quantity
Unit Price
1,000
$0.0801
3,000
$0.0779
5,000
$0.0769
10,000
$0.0755
20,000+
$0.0735
Product Variant Information section