text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-6

PH Series 6 Position 2 mm Pitch Fully Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST PHR-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 100V
Current Rating: 2A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The PHR-6 is a part of PH Series 2.0 mm 6 Position Single Row Board Mount Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PH Series of Connectors

Pricing Section
Global Stock:
4,588
USA:
4,588
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.60
USD
Quantity
Unit Price
400
$0.044
1,250
$0.0428
3,000
$0.0419
7,500
$0.041
20,000+
$0.0391
Product Variant Information section