Manufacturer Part #
009169004012901
4 Positions Wire-to-board Card Edge Connector 24 AWG White Gold plated
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009169004012901 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009169004012901 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | Wire to Board |
| Operating Temp Range: | -40°C to +130°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Copper |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.56
1,000
$0.55
1,500
$0.545
2,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel