text.skipToContent text.skipToNavigation

Manufacturer Part #

009296005402906

5 Position Horizontal Poke-Home 4 mm Pitch Wire Stop without Window Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009296005402906 - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Contact Termination: Poke - In
Pitch: 4 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +130°C
Voltage Rating: 600V
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Header
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,500
$0.405
3,000
$0.40
4,500+
$0.395