text.skipToContent text.skipToNavigation

Manufacturer Part #

02NR-E2R(LF)

NR Series 2 Circuit 2.5 mm Pitch Disconnectable Insulation Displacement Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2614
Product Specification Section
JST 02NR-E2R(LF) - Technical Attributes
Attributes Table
No of Positions: 55
No of Rows: 1
Contact Termination: Solder
Pitch: 0.5 mm
Termination: Solder
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
4,000
$0.0999
10,000
$0.0976
15,000+
$0.0953