text.skipToContent text.skipToNavigation

Manufacturer Part #

04T-JWPF-VSLE-S

JWPF Series 4 Position 2 mm Pitch Male Pin Plug Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
JST 04T-JWPF-VSLE-S - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2 mm
Style/Orientation: Tab Housing
Termination: Crimp
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 3A
Contact Material: PBT
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
947
USA:
947
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
25
$1.00
75
$0.975
150
$0.96
400
$0.94
1,000+
$0.90
Product Variant Information section