text.skipToContent text.skipToNavigation

Manufacturer Part #

09140034501

HAN 3 Position Male / Female Insert Polycarbonate Pneumatic Module

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
HARTING 09140034501 - Technical Attributes
Attributes Table
No of Positions: 3
Style/Orientation: Plug - Receptacle
Material: Polycarbonate
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09140034501 is a male/female insert for HAN Pneumatic module series.The 09140034501 allows for 3 poles.
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.30
USD
Quantity
Unit Price
4
$6.65
10
$6.60
40
$6.53
100
$6.48
250+
$6.40
Product Variant Information section