text.skipToContent text.skipToNavigation

Manufacturer Part #

09140082633

Han EE 400 V 16 A Quick-Lock Male Module

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09140082633 - Technical Attributes
Attributes Table
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Termination: Push Pull
Operating Temp Range: -40°C to +125°C
Voltage Rating: 400V
Current Rating: 16A
Contact Material: Copper Alloy
Contact Plating: Silver
Material: Polycarbonate
Gender: Male
Color: Grey
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.22
USD
Quantity
Unit Price
2
$20.61
5
$20.42
20
$20.15
30
$20.07
75+
$19.76
Product Variant Information section