text.skipToContent text.skipToNavigation

Manufacturer Part #

09161083101

HAN DD Series Size 24B 108 position Ground 10 AMP Female Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09161083101 - Technical Attributes
Attributes Table
No of Positions: 108
Contact Termination: Crimp Terminal
Style/Orientation: Modular Power Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 250V
Current Rating: 10A
Material: Polycarbonate
Gender: Female
Type: Housing
Mating Type: Latch Holder
Color: Grey
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09161083101is a female insert for HAN 108DD connector series.The 09161083101 has a working current of 10A,voltage of 250 with a crimp termination and allows for 108 poles + ground ( PE)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.06
USD
Quantity
Unit Price
1
$29.06
4
$28.66
15
$28.28
25
$28.13
50+
$27.68
Product Variant Information section