text.skipToContent text.skipToNavigation

Référence fabricant

09200030320

HAN A Series Size 3A Top Entry Bulkhead Mounting Plastic Housing

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09200030320 - Caractéristiques techniques
Attributes Table
No of Positions: 12
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Current Rating: 3A
Material: Polycarbonate
Gender: Female
Type: Locking Header
Méthode de montage : Wire Mount
Fonctionnalités et applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09200030320 is a HAN A, size 3A, bulkhead mounting ,light grey, 1 lever locking system housing 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
10
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
42,90 $
USD
Quantité
Prix unitaire
1
$4.29
15
$4.19
40
$4.13
100
$4.08
250+
$3.96
Product Variant Information section