text.skipToContent text.skipToNavigation

Manufacturer Part #

09200030327

HAN A Base Panel 1 Lever Black Bulkhead Mounting Housing

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09200030327 - Technical Attributes
Attributes Table
Style/Orientation: Industrial Bulkhead
Material: Plastic
Mating Type: Lever Lock
Features & Applications

The 09200030327 is a Base Panel 1 Lever Black, bulkhead mounting housing HAN A Module. It has an limiting temperature ranging from -40 °C to 125 °C.

Specifications:

  • Type of module: Han A
  • No. of cable entries: 1 
  • Style: Low construction
  • Flammability seal acc. to UL 94: V 0
  • Type of hood/housing: Housings, bulkhead mounting
  • Colour, hood/housing: RAL 9005 (black)
  • Flammability hoods/housings acc. to UL 94: V 0
  • Surface, hood/housing: powder coated
  • Locking lever: lever, plastic
  • Colour, locking element: RAL 7032 (light grey)
  • Flammability locking lever acc. to UL 94: V 0
  • Degree of protection acc. to DIN EN 60 529: IP 65 / IP 67
  • Material, hood/housing: polycarbonate
  • Locking type: 1 lever on the housing
  • Material, locking element: Polyamide
  • Protection class acc. to UL 50: Screw terminal
  • Material, seal: NBR
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.70
USD
Quantity
Unit Price
10
$4.37
30
$4.30
100
$4.23
200
$4.18
400+
$4.10
Product Variant Information section