Manufacturer Part #
09330062701
HAN 6 Series 6 Position Ground 16 AMP Female Insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
HARTING 09330062701 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09330062701 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| No of Rows: | 2 |
| Contact Termination: | Poke - In |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Flange |
| Operating Temp Range: | -40°C to +125°C |
| Voltage Rating: | 500V |
| Current Rating: | 16A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Material: | Polycarbonate |
| Gender: | Female |
| Color: | Grey |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09330062701 is a female insert for HAN 6E connector series.The 09330062701 has a working current of 16A, voltage of 500 with a screw termination and allows for 6 poles + ground (PE)
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$9.99
10
$9.89
25
$9.81
75
$9.72
150+
$9.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk