Manufacturer Part #
1-1318120-3
3 Position 2.5 mm Single Row Free Hanging Female Socket Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1318120-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8538.90.60.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1318120-3 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| No of Rows: | 1 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Material: | Polyester |
| Gender: | Female |
| Type: | Housing |
| Color: | Black |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Mounting Method:
Wire Mount