text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1318120-3

3 Position 2.5 mm Single Row Free Hanging Female Socket Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2420
Product Specification Section
TE Connectivity 1-1318120-3 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Polyester
Gender: Female
Type: Housing
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
4,000
Singapore:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$756.00
USD
Quantity
Unit Price
4,000
$0.189
8,000
$0.186
12,000
$0.185
16,000
$0.184
20,000+
$0.181