text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586000-2

VAL-U-LOK Series 11 Position Male Locking Ramp Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1586000-2 - Technical Attributes
Attributes Table
No of Positions: 12
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Locking Ramp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
3,500
$0.126
7,000
$0.124
14,000+
$0.122
Product Variant Information section