text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1903130-2

Dynamic Series 4 Position Push - Pull Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1903130-2 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 2.5 mm
Style/Orientation: Plug Housing
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Material: Thermoplastic
Material: Polyester
Type: Housing
Mating Type: Push - Pull
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
14400
Multiple Of:
14400
Total
$4,132.80
USD
Quantity
Unit Price
14,400+
$0.287
Product Variant Information section