Manufacturer Part #
1-1969599-0
10 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK FM Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1969599-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1969599-0 - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Latch Lock |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500
$0.111
7,000
$0.11
10,500
$0.109
14,000
$0.108
17,500+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3500 per Bag
Mounting Method:
Panel Mount