text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1971775-3

6 Position (2 x 3) 6 mm Panel Mount Power Triple Lock Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1971775-3 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Wire Wrap Terminal
Style/Orientation: Receptacle Housing
Material: Polybutylene Terephthalate
Mating Type: Locking Latch
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,720
Factory Lead Time:
16 Weeks
Minimum Order:
1440
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.40
USD
Quantity
Unit Price
480
$0.395
960
$0.39
1,440
$0.385
1,920
$0.38
2,400+
$0.375
Product Variant Information section