text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2378158-2

Power Versa-Lock CAP, 1X2 KEY A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TE Connectivity 1-2378158-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -30°C to +105°C
Voltage Rating: 600V
Material: Polybutylene Terephthalate
Gender: Male
Type: Housing
Mating Type: Latch Holder
Color: Natural
Mounting Method: Panel Mount
Pricing Section
Global Stock:
164,800
USA:
164,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
800
$0.165
1,600
$0.163
3,200
$0.161
4,000
$0.16
12,000+
$0.156
Product Variant Information section