text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834723-2

AMPFOIL ULTRA Series 36 Position 2 Row FFC Female Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834723-2 - Technical Attributes
Attributes Table
No of Positions: 36
No of Rows: 2
Contact Termination: Solder
Pitch: 1 mm
Style/Orientation: Right Angle
Operating Temp Range: -40°C to +125°C
Current Rating: 1A
Contact Plating: Gold
Type: Header
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1800
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,152.00
USD
Quantity
Unit Price
450
$0.66
900
$0.65
1,350
$0.645
1,800
$0.64
2,250+
$0.63
Product Variant Information section