text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480271-0

Commercial MATE-N-LOK 6 Position Positive Lock Female Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480271-0 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Female/Socket Crimp
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Mounting Method: Panel Mount
Features & Applications

The 1-480271-0 is a Commercial MATE-N-LOK Receptacle Housing Connector with 6 Positions and 2 Rows.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Positive Lock
  • Contact - Rated Current (A) = 13
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
  • Contact Type = Pin
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Connector Style = Receptacle
  • Centerline (mm [in]) = 4.95 [0.195]
  • Housing Material = Nylon
  • Housing Color = Natural
  • Connector Style = Receptacle
  • Centerline (mm [in]) = 4.95 [0.195]
  • Housing Material = Nylon
  • Housing Color = Natura
  • Number of Positions = 6
  • Number of Rows = 2
  • Applies To = Wire/Cable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,600.00
USD
Quantity
Unit Price
2,000+
$0.55
Product Variant Information section