text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480285-0

Commercial MATE-N-LOK 10 Position Positive Lock Male Free Hanging Plug Housing

Product Specification Section
TE Connectivity 1-480285-0 - Technical Attributes
Attributes Table
No of Positions: 10
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 1-480285-0 is part of commercial MATE-N-LOK product line with Nylon housing material, the new keying mechanism prevents mismating and improves effeciency

These Connectors are used for power circuits of home appliances, especially targeting gas appliances.

Product Features:

  • Number of Rows = 2
  • Contact Type = Socket
  • Connector Style = Plug
  • Packaging Method = Box
  • Housing Color = Natural
  • Connector Type = Housing
  • Number of Positions = 10 
  • Operating Voltage (VAC) = 250
  • Wire/Cable Type = Discrete Wire
  • Contact - Rated Current (A) = 13
  • Mating Retention Type = Positive Lock
  • Termination Method to Wire/Cable = Crimp
  • Row-to-Row Spacing (mm [in]) = 9.14 [0.360]
  • Industry Application = ATM Machines, Inkjet, MFP/LBP, Projector, Scanner

Mating Products:

  • 350219-1
  • 1-480339-0
  • 1-480286-0
  • 1-380991-0
  • 2-380991-0
  • 2-1586544-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2400
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,400+
$0.625