text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480319-0

MATE-N-LOK 2 Position Detent Lock Free Hanging Housing Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
TE Connectivity 1-480319-0 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 5.08 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Pre-Tin
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Detent Lock
Color: Natural
Features & Applications
The 1-480319-0 is a Commercial MATE-N-LOK 2 Position Detent Lock Female Free Hanging Receptacle Connector.

Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Mating Retention Type = Detent Lock  
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 2
  • Number of Rows = 1
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
  • Packaging Method = Box
  • RoHS/ELV Compliance = ELV compliant

 

 

 

Pricing Section
Global Stock:
25,497
USA:
25,497
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$23.55
USD
Quantity
Unit Price
150
$0.157
400
$0.154
1,250
$0.151
2,500
$0.149
7,500+
$0.143
Product Variant Information section