text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480349-0

MATE-N-LOK 1 Position Detent Lock Male Free Hanging Socket Housing Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity 1-480349-0 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Detent Lock
Color: Natural
Pricing Section
Global Stock:
26,000
USA:
26,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
26000
Multiple Of:
26000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,503.80
USD
Quantity
Unit Price
26,000+
$0.0963
Product Variant Information section