text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480704-0

Universal MATE-N-LOK 6 Pos 0.25 in Positive Lock Male Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
TE Connectivity 1-480704-0 - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 2
Contact Termination: Male/Pin Crimp
Pitch: 6.35 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications

The 1-480704-0 is a Universal MATE-N-LOK Free Hanging Plug Housing Connector with 6 Positions and 6.35 mm Pitch.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Color = Natural
  • Mount = Free Hanging
  • Mating Retention Type = Positive Lock
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
  • Contact Type = Pin or Socket
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Connector Style = Plug
  • Centerline (mm [in]) = 6.35 [0.250]
  • Housing Material = Nylon
  • Number of Positions = 6

Pricing Section
Global Stock:
88,967
USA:
88,967
81,000
Factory Stock:Factory Stock:
81,025
Factory Lead Time:
5 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,000
$0.174
2,000
$0.172
5,000+
$0.165
Product Variant Information section