text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480711-0

Universal MATE-N-LOK 15 Position Positive Lock Female Free Hanging Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 1-480711-0 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 3
Contact Termination: Female/Socket Crimp
Pitch: 6.35 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Contact Plating: Pre-Tin
Material: Nylon
Gender: Female
Type: Receptacle
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Features & Applications
The 1-480711-0 is a Universal MATE-N-LOK 15 Position Positive Lock Female Free Hanging Receptacle Connector.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = Natural
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 15
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Contact Type = Pin or Socket
  • Contact Layout = Matrix
  • Connector Style = Receptacle
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-2
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
493
USA:
493
3,043
Factory Stock:Factory Stock:
36,550
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$18.50
USD
Quantity
Unit Price
50
$0.37
150
$0.365
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section