text.skipToContent text.skipToNavigation

Manufacturer Part #

1-640526-0

36 Position Crimp Terminal Positive Lock Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
TE Connectivity 1-640526-0 - Technical Attributes
Attributes Table
No of Positions: 36
No of Rows: 9
Contact Termination: Crimp Terminal
Pitch: 4.19 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Nylon
Gender: Female
Type: Plug
Mating Type: Positive Lock
Color: Red
Insulation Resistance: 1500MΩ
Features & Applications

The 1-640526-0 is a 36 Position Crimp Terminal Positive Lock Receptacle Housing Connector These AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections 

They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Strain Relief = Without
  • PCB Mount Alignment = Without
  • Shrouded = Yes
  • Sealed = No
  • Shape = Rectangular
  • Panel Mount Retention = Without
  • Mating Retention Type = Positive Lock
  • Hot Pluggable = No
  • Operating Voltage (VAC) = 250
  • Number of Positions = 36
  • Number of Rows = 9
  • Number of Columns = 4
  • Mating Retention = With
  • Centerline (mm [in]) = 4.19 [0.1649]
  • Contact Type = Socket
  • Connector Style = plug
  • Housing Color = Brick Red
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • UL Flammability Rating = UL 94V-0

 

 

 
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.98
USD
Quantity
Unit Price
10
$3.99
25
$3.94
50
$3.90
150
$3.84
300+
$3.75
Product Variant Information section