text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794617-8

Dual Row 18 Position 3 mm Cable Mount Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1533
Product Specification Section
TE Connectivity 1-794617-8 - Technical Attributes
Attributes Table
No of Positions: 18
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Male
Type: Receptacle
Mating Type: Latch Lock
Color: Natural
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.585
Product Variant Information section