text.skipToContent text.skipToNavigation

Manufacturer Part #

10127717-18LF

Minitek® Pwr 3 mm 18 Position Dual Row Glow Wire Compatible Plug Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127717-18LF - Technical Attributes
Attributes Table
No of Positions: 18
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
2,000
$0.127
4,000
$0.126
6,000
$0.125
8,000
$0.124
10,000+
$0.122
Product Variant Information section